• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prexiso P100GD Laser range finder 100 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PREXISO Laser Rangefinder 100m P100GD

  • Reading range 0.05 m - 100 m
  • Accuracy ± 3 mm

Technical specifications

  • Li-Ion rechargeable battery/ 3.7V/ 800mAh
  • Runtime approx. 3 h
Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

100 m

Accuracy ±

3 mm

Reading time (max.)

120 s

Units of measurement

m

mm

ft

in

Functions

Length measurement

Continuous altitude

Weight

107 g

Laser category

2

Laser wavelength

500 nm

Dim

(L x W x H) 119 x 48 x 26.5 mm

Width

48 mm

Height

26.5 mm

Length

119 mm

Type

P100GD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204916 Prexiso P100GD Laser range finder 100 m

User & Safety Instructions 3204916 Prexiso P100GD Laser range finder 100 m

Description

Multi-functional measurement: Distance, area, volume, Pythagoras-measurement, continuous measurement, min And Max., addition and subtraction, change of reference, unit setting, angle measurement (you obtain a more precise measurement when placed horizontally).

This text is machine translated.

Features

  • Distance range - measures up to 100 m.
  • The 30 data storage and beeper functions make your measurements more convenient and efficient.
  • The in-built bubble level provides a visual reference for the horizontal alignment.
  • Three reference changes make it easier for you to carry out measurements in different scenarios.
  • In accordance with IEC60825-1.

Scope of delivery

  • P100GD
  • USB-C charging cable
  • User manual.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)