• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing inset HC-STA-B16/B10-CESFD-PL-BK 1252470 Phoenix Contact 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Housing inset
Series
Han® B
Case material
Polyamide
Type
HC-STA-B16/B10-CESFD-PL-BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

HC-STA-B16/B10-CESFD-PL-BK

Product type

Housing inset

Series

Han® B

Manufacturer part #

1252470

Features

Transverse brace

Case material

Polyamide

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

102.3 mm

Height

99.5 mm

Width

57.3 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568031 Housing inset HC-STA-B16/B10-CESFD-PL-BK 1252470 Phoenix Contact 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3568031 Housing inset HC-STA-B16/B10-CESFD-PL-BK 1252470 Phoenix Contact 1 pc(s) Single