• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing inset HC-STA-B24/B16-CESFD-PL-BK 1252472 Phoenix Contact 1 pc(s)

Image similar
Product type
Housing inset
Case material
PA
Type
HC-STA-B24/B16-CESFD-PL-BK
Manufacturer part #
1252472
Features
for transverse brace
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-STA-B24/B16-CESFD-PL-BK

Product type

Housing inset

Manufacturer part #

1252472

Features

for transverse brace

Case material

PA

For insets/pin/socket

Einsätze

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

122.2 mm

Height

99.5 mm

Width

57.3 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568052 Housing inset HC-STA-B24/B16-CESFD-PL-BK 1252472 Phoenix Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3568052 Housing inset HC-STA-B24/B16-CESFD-PL-BK 1252472 Phoenix Contact 1 pc(s)