• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing inset HC-STA-B48-BWS-EMC-AL 1424863 Phoenix Contact 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Housing inset
Series
Han® 48B
Type
HC-STA-B48-BWS-EMC-AL
Manufacturer part #
1424863
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

HC-STA-B48-BWS-EMC-AL

Product type

Housing inset

Series

Han® 48B

Manufacturer part #

1424863

Features

+ seal

EMC type

+ planar seal

+ longitudinal brace

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

162 mm

Height

39.4 mm

Width

99.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585339 Housing inset HC-STA-B48-BWS-EMC-AL 1424863 Phoenix Contact 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3585339 Housing inset HC-STA-B48-BWS-EMC-AL 1424863 Phoenix Contact 1 pc(s) Single