• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair AQUA Carry Bag Bag

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir AQUA carry bag

  • Light, robust design with splash-proof outer for protection in the daily routine.
  • The padded interior helps protect your equipment during transportation.
  • Removable shoulder strap for versatile, comfortable transport options.
  • Spacious, clear storage for camera, battery, charging hub and more.

Technical specifications

Product type

Bag

Dim

(L x W x H) 245 x 150 x 230 mm

Weight

285 g

Factory colour

Black

Width

150 mm

Height

230 mm

Length

245 mm

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787087 Hoverair AQUA Carry Bag Bag

Description

With a storage bag specially designed for traveling, protect your equipment during every adventure. Thanks to the light but robust design as well as the water-proof outer design, it can be transported safely. Inside a soft, padded lining protects your equipment and the removable shoulder strap provides flexible transportation options. So you can pack and transport the drone and are always well organized.

This text is machine translated.

Scope of delivery

  • 1 HOVERAir AQUA storage bag

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)