User & Safety Instructions 2355412 Hozelock 1352 1240 Bioforce Revolution 12.000 Filter set incl. filter, incl. UVC pond clarifier
Description
The new Bioforce Revolution is a highly developed pond pressure filter with UV-purifier and a unique, user-friendly cleaning system for clear water and a healthy pond. Simply turn the crank handle to move the internal cleaning blades to separate the dirt particles from the CypriCube foam cubes. Useful bacteria are thus preserved during the cleaning of the filter with pond water.
This text is machine translated.
Features
The Bioforce Revolution series is based on a 3-stage process in the filter process, which was designed to ensure clear and healthy water
1. High-performance UV-clear for the elimination of green water
2. Mechanical filtration: CypriCube foam cubes with a surface of more than 50% provide clear water and support the simple cleaning mechanism and
3. Biological Filtration: The large-scale biological filter media Kaldnes K3 house useful bacteria such as in an insect bungalow, and these provide clear, healthy water
The filter can be hidden or hidden on the side of the pond Be buried in the earth up to the height of its water supply pipe
In the Bioforce filter, the dirt particles are filtered out by the foam cubes
At the same time, the Kaldnes biofilter cleans the water and the 18 watts UVC lamp removes green water (algae) clear and healthy water Exits the Bioforce pressure range filter and can be sent to a higher one Pump out point
Beautiful waterfalls can be created in this way
The Bioforce 12000 is suitable for ponds up to 12000 liters without fish or 6000 liters with fish stock.
Scope of delivery
BioForce Revolution 12000
Description
The new Bioforce Revolution is a highly developed pond pressure filter with UV-purifier and a unique, user-friendly cleaning system for clear water and a healthy pond. Simply turn the crank handle to move the internal cleaning blades to separate the dirt particles from the CypriCube foam cubes. Useful bacteria are thus preserved during the cleaning of the filter with pond water.
This text is machine translated.
Features
The Bioforce Revolution series is based on a 3-stage process in the filter process, which was designed to ensure clear and healthy water
1. High-performance UV-clear for the elimination of green water
2. Mechanical filtration: CypriCube foam cubes with a surface of more than 50% provide clear water and support the simple cleaning mechanism and
3. Biological Filtration: The large-scale biological filter media Kaldnes K3 house useful bacteria such as in an insect bungalow, and these provide clear, healthy water
The filter can be hidden or hidden on the side of the pond Be buried in the earth up to the height of its water supply pipe
In the Bioforce filter, the dirt particles are filtered out by the foam cubes
At the same time, the Kaldnes biofilter cleans the water and the 18 watts UVC lamp removes green water (algae) clear and healthy water Exits the Bioforce pressure range filter and can be sent to a higher one Pump out point
Beautiful waterfalls can be created in this way
The Bioforce 12000 is suitable for ponds up to 12000 liters without fish or 6000 liters with fish stock.