• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1403A1240 Bioforce Filterset 18.000 Filter set incl. UVC pond clarifier, incl. filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BioForce filter set 18000

  • The Bioforce filter set 18000 is suitable for ponds with up to 18000 liters (excluding fish) or 9000 liters with fish
  • Contains the Bioforce Revolution 18000 filter and the
  • Aquaforce 6000 pump.

Technical specifications

Product type

Filter set

Fountain pump features

incl. UVC pond clarifier

incl. filter

Operating voltage

230 V

Suitable for pumps up to

18000 l/h

Populated by fish

9000 l/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355416 Hozelock 1403A1240 Bioforce Filterset 18.000 Filter set incl. UVC pond clarifier, incl. filter

Description

The Hozelock Cyprio Bioforce filter set combines a Bioforce pond pressure filter and a powerful Aquaforce pump that efficiently promotes coarse contaminants and has been specially developed for filter systems, waterfalls and streams. Due to its powerful UVC lamp, Hozelock Cyprio guarantees clear water with the correct pond size. The Bioforce filter can be hidden on the side of the pond or buried in the earth up to the height of its water supply.

This text is machine translated.

Features

  • The Aquaforce filter pump sucks dirty water from the pond And pumps it up to the Bioforce filter
  • In the Bioforce filter, the dirt particles are filtered out by the foam cubes
  • At the same time Kaldnes-Biomedia cleans the water and the 36 Watt UVC Lamp eliminates green water
  • Clear and healthy water comes out of the Bioforce pressure pond filter and Can be pumped to a higher output point
  • This allows beautiful waterfalls to be created
  • The 18000 Bioforce filter set is suitable for ponds up to 18000 l (without fish) or 9000 l with fish and contains the Bioforce Revolution 18000 filter and the Aquafforce 6000 pump.

Scope of delivery

  • BioForce filter set 18000

More interesting products

(*All information is plus legal VAT)