• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1554C1240 Vorton 18 UVC-Klärer UVC spare bulb incl. UVC pond clarifier

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vorton 18 w UVC Purifier

  • UVC cleaning device for combating green water through suspended algae
  • This Vorton UVC cleaner is equipped with an 18 Watt UV lamp, which is suitable for ponds up to 12000 L (ponds with 6000 L fish)

Technical specifications

Product type

UVC spare bulb

Fountain pump features

incl. UVC pond clarifier

Operating voltage

230 V

Max. power consumption

18 W

Suitable for pumps up to

12000 l/h

Populated by fish

6000 l/h

Connection

25 - 40 mm

Dim

Description

UVC cleaning device for combating green water through suspended algae. This Vorton UVC cleaner is equipped with an 18 Watt UV lamp, which is suitable for ponds up to 12000 L (ponds with 6000 L fish). All Vorton models are equipped as standard with hose connections for easy installation on a 20/25/32 or 40 mm pond hose. The built-in impeller in this UV cleaner ensures that the water stays in the device for longer and that the UV light can work more efficiently. For more efficient operation, we recommend replacing the supplied UV lamp every year.

This text is machine translated.

Features

  • All Vorton models are standard with hose connections for easy installation Fitted to a 20/25/32 or 40 mm pond hose
  • The built-in impeller in this UV cleaner ensures that the water stays in the device for longer and that the UV light can work more efficiently
  • For more efficient operation, we recommend replacing the supplied UV lamp every year.

Scope of delivery

  • Vorton 18 w UVC Purifier