• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1559C1240 Vorton 11 UVC-Klärer UVC device incl. UVC pond clarifier

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Vorton 11 w UVC Purifier

  • UVC cleaning device for combating green water through suspended algae
  • This Vorton UVC cleaner is equipped with an 11 watt UV lamp, which is suitable for ponds up to 8000 L (ponds with fish-trimming 4000 L)

Technical specifications

Product type

UVC device

Fountain pump features

incl. UVC pond clarifier

Operating voltage

230 V

Max. power consumption

11 W

Suitable for pumps up to

8000 l/h

Populated by fish

4000 l/h

Connection

20 – 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355418 Hozelock 1559C1240 Vorton 11 UVC-Klärer UVC device incl. UVC pond clarifier

Description

UVC cleaning device for combating green water through suspended algae. This Vorton UVC cleaner is equipped with an 11 watt UV lamp, which is suitable for ponds up to 8000 L (ponds with fish-trimming 4000 L). All Vorton models are equipped as standard with hose connections for easy installation on a 20/25/32 or 40 mm pond hose. The built-in impeller in this UV cleaner ensures that the water stays in the device for longer and that the UV light can work more efficiently. For more efficient operation, we recommend replacing the supplied UV lamp every year.

This text is machine translated.

Features

  • All Vorton models are standard with hose connections for easy installation Fitted to a 20/25/32 or 40 mm pond hose
  • The built-in impeller in this UV cleaner ensures that the water stays in the device for longer and that the UV light can work more efficiently
  • For more efficient operation, we recommend replacing the supplied UV lamp every year.

Scope of delivery

  • Vorton 11 w UVC Purifier

More interesting products

(*All information is plus legal VAT)