• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1760 1240 Easy Clear 3000 Filter pump incl. filter 1260 l/h

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Easy Clear Filter System 3000

  • Fully integrated device consisting of pump, filter and a UVC
  • Selection between fountain or waterfall
  • Easy installation with only one power cable

Technical specifications

  • Protection class: IPX8
  • Water temperature max.: 35°C
Product type

Filter pump

Fountain pump features

incl. filter

Max. delivery head

1 m

Max. feed rate

1260 l/h

Operating voltage

230 V

Max. pond size

3000 l

Cable length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761519 Hozelock 1760 1240 Easy Clear 3000 Filter pump incl. filter 1260 l/h

Description

The multi-functional Easy Clear filter system is the perfect solution for many pond owners, clear and healthy pond water, but the complexity of traditional filter systems with separate pumps and filters.

This text is machine translated.

Scope of delivery

  • Easy Clear
  • User manual.

More interesting products

(*All information is plus legal VAT)