• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1866 1240 Ecopower PLUS 20.000 Passage filter incl. UVC pond clarifier, incl. filter

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoPower Plus 20000

  • High-performance pond filter , for mechanical and biological filtering, with integrated UVC
  • The Ecopower Plus 8000 is an easy to clean eco-filter With an integrated UVC lamp for eliminating green algae
  • The Hozelock Cyprio pond filter Ecopower+ removes unwanted solids from the pond It converts dissolved organic and chemical fish excretions into harmless compounds um

Technical specifications

Product type

Passage filter

Fountain pump features

incl. UVC pond clarifier

incl. filter

Operating voltage

230 V

Suitable for pumps up to

20000 l/h

Populated by fish

10000 l/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355408 Hozelock 1866 1240 Ecopower PLUS 20.000 Passage filter incl. UVC pond clarifier, incl. filter

Description

High-performance pond filter , for mechanical and biological filtering, with integrated UVC. The Ecopower Plus 8000 is an easy to clean eco-filter with an integrated UVC lamp for the removal of green algae. The Hozelock Cyprio pond filter Ecopower+ removes unwanted solids from the pond and converts dissolved organic and chemical fish excretions into harmless compounds. The Ecopower+ filter is an external filter that can either be placed above ground or partially buried hidden in the earth. The Ecopower+ 12000 is suitable for ponds with a size of up to 20000l without fish and 10000 l with fish content (max. fish stock 435 cm) the dirt from the pond is filtered for an excellent first cleaning through the fine-meshed foam before it reaches the biological media on the ground. These unique Kaldnes biuos media have a very large binding area and provide for a continuous formation of bacteria in the water. These bacteria are necessary to remove the harmful dirt particles and to convert them into useful, healthy substances for the pond. The integrated UVC with a 16 watt lamp is used to fight "green water" through green algae. The result is an excellent cleaning performance with a clear and healthy pond.

This text is machine translated.

Features

  • The Ecopower+ filter is an external filter that can either be placed above ground or partially buried hidden in the earth
  • The Ecopower+ 12000 is suitable for ponds with a size From up to 20000l without fish and 10000 l with Fish trimming (max.
  • Fish stock 435 cm) The dirt from the pond is filtered through the fine-meshed foam for an excellent first cleaning before it reaches the organic media on the ground
  • These unique Kaldnes biuos media have a very large binding area and provide for a continuous formation of bacteria in the water
  • These bacteria are necessary to remove the harmful dirt particles and to convert them into useful, healthy substances for the pond
  • The integrated UVC with a 16 watt lamp is used for this purpose To fight "green water" through green algae
  • The result is an excellent cleaning performance with a clear and healthy pond.

Scope of delivery

  • EcoPower Plus 20000

More interesting products

(*All information is plus legal VAT)