• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 3085 0000 Outdoor Aquarium Fish tank 500 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor Aquarium

  • Garden aquarium 0.95 x 0.95 x 0.7 meters
  • Capacity approx. 500 liters
  • Easy and easy to install, within 30 minutes

Technical specifications

Product type

Fish tank

Dim

(L x W x H) 950 x 950 x 700 mm

Length

950 mm

Width

950 mm

Height

700 mm

n.rel.

Volume

500 l

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355389 Hozelock 3085 0000 Outdoor Aquarium Fish tank 500 l

Warranty Terms

Warranty Terms 2355389 Hozelock 3085 0000 Outdoor Aquarium Fish tank 500 l

Description

Decorative garden aquarium in size L95 x B95 x H70 cm. Easy and easy to install, within 30 minutes. Capacity approx. 500 liters . Environmentally friendly processing made of Polyrattan. With 3 windows to view the fish and the water world, this aquarium is an eye-catcher on every balcony, terrace, veranda or in the garden. Ideal relaxation at home after a working day.

This text is machine translated.

Scope of delivery

  • Outdoor Aquarium

What kind of Garden & Indoor Springs are you looking for?

More interesting products

(*All information is plus legal VAT)