• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 72007 biOrb CLASSIC 30 LED weiß Fish tank EEC: G (A - G) 30 l LED lighting

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fish tank

Features

LED lighting

Operating voltage

230 V

12 V

Power consumption (pump)

0.8 W

Power consumption (LED)

2 W

Use

Inside

Material

Acrylic

G (A - G)

Volume

30 l

Documents & Downloads

Datasheet

Datasheet 1528155 Oase 72007 biOrb CLASSIC 30 LED weiß Fish tank EEC: G (A - G) 30 l LED lighting

User & Safety Instructions

User & Safety Instructions 1528155 Oase 72007 biOrb CLASSIC 30 LED weiß Fish tank EEC: G (A - G) 30 l LED lighting

User & Safety Instructions 1528155 Oase 72007 biOrb CLASSIC 30 LED weiß Fish tank EEC: G (A - G) 30 l LED lighting

Warranty Terms

Warranty Terms 1528155 Oase 72007 biOrb CLASSIC 30 LED weiß Fish tank EEC: G (A - G) 30 l LED lighting

Description

30 liter aquarium with white edges. biOrb CLASSIC LED aquarium in the classical ball design with standard LED lighting and patented filter system. Complete set consisting of acrylic Aquarium, light unit, pump, transformer, air stone, filter cartridge, ceramic floors. Guarantees easy to install: just a few steps up to the aquarium fully assembled. With long-life and energy-efficient LED standard light unit. Made of durable, clear and easy acrylic. Guarantees simple cleaning and maintenance and using the patented filter system is the ecosystem in balance. Unique and convertible through numerous decorative variants. Safe 12-Volt voltage. Suitable for freshwater and sea water.

This text is machine translated.

Scope of delivery

  • Ball Aquarium
  • LED Lighting
  • Air pump
  • Ceramics
  • Filter cartridge
  • 12 V Transformer
  • Air stone.

What kind of Garden & Indoor Springs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)