• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 4185 1240 Green Power Evolution Weed burner

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green power evolution thermo weed killer

  • Thermal weed killerTemperature 600 °C.With BBQ lighter function

Technical specifications

Product type

Weed burner

Material

Metal

Operating voltage

230 V

1600 W

Weight

1.23 kg

Length

100 mm

Width

190 mm

Height

1060 mm

Dim

(L x W x H) 100 x 190 x 1060 mm

Operating type

Mains supply

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586091 Hozelock 4185 1240 Green Power Evolution Weed burner

Warranty Terms

Warranty Terms 2586091 Hozelock 4185 1240 Green Power Evolution Weed burner

Description

With the Green power evolution thermal weed killer you can use a brand new, environmentally friendly strategy for easy weed removal - without glyphosate or chemical plant protection agents. An ideal way to remove weeds on driveways, paths and terraces. Since no chemicals are used, it is not necessary to keep children and pets away after treatment. With the electric drive and the supplied 3 m long cable, the thermal weed killer provides the weed with 600 °C a thermal shock, which destroys the plant cells and destroys the weed within seconds. There is no need to buy, store or mix consumables such as chemicals or gas cartridges. It‘s cost-effective and easy to use – just switch it on and off you go. The protective cone allows precise and targeted operation so that the plants in the environment are not affected. A perfect selective weed killer. The device heats up within seconds and cools down just as quickly, so that it can be used in peace of mind, in safety and without any problems. Since it is intended for use in the , you can treat the weed without having to lean down laboriously. It is put into operation by a push button and provides comfortable working with the ergonomic handle. It also has a lighter function for quick and easy grilleing on warm summer days. The Green power evolution is equipped with an attached hook, so that it can be stored properly again after use.

This text is machine translated.

Features

  • With BBQ lighter function3 m cable