• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 1J1P4AV Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 1J1P4AV power supply & voltage converter internal 65 W black

  • Power supply type: Inside
  • Power output 65 W Input frequency 50/60 Hz
  • AC-to-DC
  • Brand compatibility: HP
  • 1 pieces(s)
  • Black
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

1J1P4AV

Type

Inside

for brands

HP

Compatible with

HP

65 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cooling

Passive

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857906 HP 1J1P4AV Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.