• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 1VV24AE 32XL Ink refill Original HP Black 135 ml

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 118.44)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 32XL Black

  • Extremely low cost per page
  • Outstanding and durable HP quality
  • Convenient management of ink

Technical specifications

Product type

Ink refill

Colour

Black

Compatible with

HP

Type

Original

Page yield

6000 Sides

Content

1 pc(s)

Manufacturer part #

1VV24AE

Short ID

32XL

Replaces original item

1VV24AE

Ink volume

135 ml

Supplies type

Ink refill

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201901 HP 1VV24AE 32XL Ink refill Original HP Black 135 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Print thousands of pages with the easy purchase of a set of HP high-yield ink bottles at a very low cost per page. Get high-volume printing, a simple, convenient ink refill system, and HP print quality and reliability.

This text is machine translated.

Features

  • Printing technology: Inkjet
  • Capacity 135 ml
  • Cartridge performance: High capacity
  • Result: Up to 6000 pages

What kind of Printer Ink Refills are you looking for?