• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 301 Ink cartridge Set Original Black, Cyan, Magenta, Yellow N9J72AE Ink

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 301 Ink Black, Cyan, Magenta, Yellow N9J72AE Original

  • The combi-pack with more value
  • Contains 2 cartridges 301 (black and white)

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

301

Manufacturer part #

N9J72AE

Compatible with

HP

Colour

Black

Cyan

Magenta

Yellow

Page yield

150 Sides

Content

1 Set

Factory colour

Black

Depth

38 mm

Height

157 mm

Width

117 mm

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP 301 Druckerpatronen funktionieren mit: HP DeskJet 2540

Compatible with

HP

Weight

60 g

UKCA

no

Operating temperature (T-T)

15 - 32 °C

Master (outer) cases per pallet

45 Stück(e)

Master (outer) case gross weight

2.38 kg

Pallet weight (EU)

127 kg

Pallet gross weight

127 kg

Quantity per pack

2 Stück(e)

Products per master (outer) case

24 Stück(e)

Black ink volume

3 ml

Black ink cartridges quantity

1

Colour ink volume

3 ml

Colour ink cartridges quantity

1

Total amount of recycled materials used for making

65 %

Products per pallet (EU)

1080 Stück(e)

Master (outer) cases per pallet layer (EU)

9 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1080 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1420044 HP 301 Ink cartridge Set Original Black, Cyan, Magenta, Yellow N9J72AE Ink

Description

HP 301 ink cartridges offer user-friendly functions and an excellent price-performance ratio. They provide documents with laser-quality black text and sharp images, which are not fade. Documents, reports and letters with brilliant colors can be very easy.

The HP technology makes replacement of the cartridges is child's play. HP ensures excellent printing results. Special HP ink prevents blockages and damage the printhead and thus guarantees optimal printing.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)