• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 301 Ink cartridge Original Cyan, Magenta, Yellow CH562EE Ink

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP ink cartridge

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

301

Manufacturer part #

CH562EE

Compatible with

HP

Colour

Cyan

Magenta

Yellow

Page yield

150 Sides

Content

1 pc(s)

Factory colour

Black

Depth

37 mm

Height

115 mm

Width

113 mm

Replaces original item

CH562EE

Supplies type

Ink

Compatible with

HP 301 Druckerpatronen funktionieren mit: HP DeskJet 2540

Compatible with

HP

Weight

30 g

UKCA

not relevant

Operating temperature (T-T)

15 - 32 °C

Master (outer) cases per pallet

48 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

3.68 kg

Pallet gross weight

173.1 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Colour ink volume

3 ml

Colour ink cartridges quantity

1

Total amount of recycled materials used for making

65 %

Master (outer) cases per pallet layer

8 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

2880 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

Security datasheet

Security datasheet 881905 HP 301 Ink cartridge Original Cyan, Magenta, Yellow CH562EE Ink

Description

HP 301 tri-color inkjet print cartridges offer user-friendly functions - for example, a technology, through the important jobs can also be ready to be printed, if a color ink is finishing. Documents, reports and letters with brilliant colors can be very easy.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)