• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 302 Ink cartridge Original Black F6U66AE Ink

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 302 Ink Black F6U66AE Original

  • Original HP brand cartridge for optimum print qualityHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

302

Manufacturer part #

F6U66AE

Compatible with

HP

Colour

Black

Ink volume

3.5 ml

Page yield

170 Sides

Content

1 pc(s)

Factory colour

Multicolour

Depth

37 mm

Height

115 mm

Width

113 mm

Replaces original item

F6U66AE

Printing technology

Inkjet

Supplies type

Ink

Weight

30 g

UKCA

not relevant

Operating temperature (T-T)

15 - 32 °C

Master (outer) cases per pallet

48 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

3.04 kg

Pallet gross weight

165.9 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Black ink volume

3.5 ml

Black ink cartridges quantity

1

Master (outer) cases per pallet layer

8 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

2880 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380248 HP 302 Ink cartridge Original Black F6U66AE Ink

Signal word

Caution

Description

You can get the most out of your HP printers and Original HP ink out

Print color photos and everyday documents in laboratory quality with Original HP ink cartridges by fraud protection and intelligent warning system for a low ink level dependable performance and reliably consistent results. Simplify the realization of your projects. Through precise warnings can be avoided that the printer ink not at the wrong time is empty.

Create optimal printing for private use as well as for school and work with cartridges, for use with your HP printer developed and tested, in order to always have excellent print results.
Select Original HP ink cartridges, specially designed for your printer.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)