• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 391172-001 Laptop PSU 18.5 V 3.42 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 391172-001 power supply & voltage converter black

  • Input frequency 47/63 Hz Output voltage 18.5 V
  • Purpose: Power supply
  • Black
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

391172-001

for brands

HP

Input voltage

230 V

No. of outputs

1 x

Output voltage

18.5 V

Output current (max.) - rounded

3.42 A

Max. output current

3.42 A

Weight

280 g

Factory colour

Black

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Capacity

65 W

Dimensions (WxDxH)

106 x 47 x 28 mm

Hold time

5 ms

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857912 HP 391172-001 Laptop PSU 18.5 V 3.42 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.