• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 437796-001 Laptop PSU 135 W 19 V 7.1 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 437796-001 power supply & voltage converter inside 135 W black

  • Power supply type: Inside
  • Output power: 135 W Input voltage: 100-240 V Input frequency: 50/60 Hz Output voltage: 19 V
  • Black
  • This text is machine translated.

Technical specifications

  • Compatible with Compaq dc7900 USFF, Compaq 8000 Elite USFF, Compaq 8200 Elite USFF
Product type

Laptop PSU

Type

437796-001

Type

Inside

for brands

HP

135 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

7.1 A

Max. output current

7.1 A

Factory colour

Black

Used at

Indoors

Compatible with

Compaq dc7900 USFF, Compaq 8000 Elite USFF, Compaq 8200 Elite USFF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857918 HP 437796-001 Laptop PSU 135 W 19 V 7.1 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.