• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 463955-001 Laptop PSU 90 W 19 V 4.74 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 463955-001 power supply & voltage converter inside 90 W black

  • Power supply type: Inside
  • Output power: 90 W Input voltage: 110-240 V Input frequency: 47/63 Hz Output voltage: 19 V
  • Purpose: Laptop
  • Black
  • This text is machine translated.

Technical specifications

  • Nc4200, HP 630, HP 635, HP mini 430 compatibility
  • Elite Book 8440p, EliteBook 8460w
  • ProBook 4430s, ProBook 4530S, ProBook 4535s, ProBook 4730S
Product type

Laptop PSU

Type

463955-001

Type

Inside

for brands

HP

90 W

Input voltage

230 V

Input voltage

110 - 240 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

4.74 A

Max. output current

4.74 A

Dim

(W x H x D) 50 x 29 x 127 mm

Width

50 mm

Height

29 mm

Weight

370 g

Factory colour

Black

Used at

Indoors

Depth

127 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849320 HP 463955-001 Laptop PSU 90 W 19 V 4.74 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.