• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 600Q7AA Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 65 W GaN USB-C laptop charger

  • Power supply type: Inside
  • Output power 65 W Output voltage 5,9,12,15,20 V
  • Purpose: Laptop AC-to-DC
  • 1 pieces(s)
  • Black

Technical specifications

  • Output voltage 5,9,12,15,20 V
  • USB-plug USB type-C
  • Suitable for: Supports an output of up to 65 W
Product type

Laptop PSU

Type

600Q7AA

Type

Inside

for brands

Multimedia Notebook

Output

USB-C® plug

65 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 75 x 22 x 53 mm

Width

75 mm

Height

22 mm

Weight

85 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

53 mm

No. of USB ports

2 x

Type

AC adapters

Compatible with

Unterstützt eine Leistungsabgabe von bis zu 65 W

USB connectivity

yes

Operating temperature (T-T)

0 - 35 °C

Quantity per pack

1 Stück(e)

Maximum input power

65 W

Operating relative humidity (H-H)

20 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Package weight

525 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849322 HP 600Q7AA Laptop PSU 65 W

Description


Powerful and compact

Our 65 W laptop charger is a pretty strong thing. It works with most USB-C devices
[1]
, Has two powerful connectors for simultaneous charging
[2]
and is smaller than ever before. Pack in this small Powerplayer and enjoy quick charging
[3]
Wherever you go and the efficiency of gallium nitride (GaN) technology.

This text is machine translated.

Features

  • It can travel easily with this stylish power pack. Although it is compact, you get all the advantages of an efficient charging process. It is 20% smaller than our last generation 65 W laptop charger and its gallium nitride (GaN) technology delivers even more performance while maintaining efficiency. Don't let this power make you dizzy.
  • Charge your laptop and other devices quickly with the quick-charge functions[3] From USB-C. Enjoy the rapid charging with most of the USB-C devices, not just with HP products[1]. Your device ecosystem is now open and ready to switch on.
  • Two USB-C ports for multitasking when you need charging. Telephone and laptop. Laptop and tablet. Tablet and toothbrush? WAS also always runs in your day, it is plugged in here[2].
  • To reduce the amount of raw materials we use, the charger itself is made from 30% recycled plastic[4] And comes in a 100% recyclable package[5] Shipped to meet recycling requirements so that it does not land on the landfill when customers no longer need it[6].

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.