• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 613152-001 Laptop PSU 65 W 18.5 V 3.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 613152-001 power supply & voltage converter inside 65 W black

  • Power supply type: Inside
  • Output power: 65 W Input voltage: 100-240 V Input frequency: 50/60 Hz Output voltage: 18.5 V
  • Purpose: Laptop
  • Black
  • This text is machine translated.

Technical specifications

  • Suitable for: EliteBook 2740p tablet PC
Product type

Laptop PSU

Type

613152-001

Type

Inside

for brands

HP

65 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

18.5 V

Output current (max.) - rounded

3.5 A

Max. output current

3.5 A

Dim

(W x H x D) 106 x 28 x 47 mm

Width

106 mm

Height

28 mm

Weight

280 g

Factory colour

Black

Used at

Indoors

Depth

47 mm

Compatible with

EliteBook 2740p Tablet PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849534 HP 613152-001 Laptop PSU 65 W 18.5 V 3.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.