• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 671R3UT#UUZ Laptop PSU 65 W

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP USB-C 65 W laptop charger

  • Power supply type: Inside
  • Output power 65 W Input voltage 90 V Output voltage 5 - 20 V
  • Purpose: Conference room display AC-to-DC
  • 1 pieces(s)
  • Black

Technical specifications

  • Output voltage 5 - 20 V
  • Compatible with most USB-C devices
Product type

Laptop PSU

Type

671R3UT#UUZ

Type

Inside

for brands

Multimedia Notebook

Output

USB-C® plug

65 W

Input voltage

230 V

Input voltage

90 V

No. of outputs

1 x

Dim

(W x H x D) 97 x 21 x 53.5 mm

Width

97 mm

Height

21 mm

Weight

210 g

Factory colour

Black

Used at

Indoors

Cable length

0.18 m

Cable length

0.18 m

Depth

53.5 mm

Type

AC adapters

Compatible with

Kompatibel mit den meisten USB-C Geräten

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Pallet gross weight

303.4 kg

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

20 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Package weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851558 HP 671R3UT#UUZ Laptop PSU 65 W

Description


Always optimally charged

Charge most of the common USB-C devices with this compact and intelligent charger. The HP 65W USB-C laptop charger provides enough power with up to 65 W for most of the USB-C devices.

This text is machine translated.

Features

  • With an intelligent power supply, which adapts to your charging requirements, this laptop charger supplies 15, 27, 60 or 65 W power[1]. You will never need another charger again.
  • Convenient charging of most of the USB-C devices[1] – Whether laptop, tablet or smartphone.
  • This compact and light charger fits in your pocket without any problem without making any headwear. Thanks to a robust cable and integrated cable routing, you always keep your order tidy while traveling.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.