• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 696694-001 Laptop PSU 45 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 696694-001 power supply & voltage converter inside 45 W.

  • Power supply type: Inside
  • Output power 45 W Input voltage 100-240 V Input frequency 50/60 Hz
  • Purpose: Laptop
  • This text is machine translated.

Technical specifications

  • Suitable for: Elite Book Folio 9470m
Product type

Laptop PSU

Type

696694-001

Type

Inside

for brands

HP

Output

7.4/5.0 coaxial connector

45 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Used at

Indoors

Compatible with

EliteBook Folio 9470m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857947 HP 696694-001 Laptop PSU 45 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.