• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 714657-001 Laptop PSU 65 W 19.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Smart AC Power adapter (65W) power supply & voltage converter inside black

  • Power supply type: Inside
  • Output power: 65 W Input voltage: 90-265 V Input frequency: 47/63 Hz Output voltage: 19.5 V
  • Purpose: Laptop AC-to-DC
  • Black
  • This text is machine translated.

Technical specifications

  • Suitable for: Elite Book 820 G3, Elite Book 840 G3, EliteBook 850 G3
Product type

Laptop PSU

Type

714657-001

Type

Inside

for brands

HP

65 W

Input voltage

230 V

Input voltage

90 - 265 V

No. of outputs

1 x

Output voltage

19.5 V

Dim

(W x H x D) 50 x 30 x 126.5 mm

Width

50 mm

Height

30 mm

Weight

290 g

Factory colour

Black

Used at

Indoors

Depth

126.5 mm

Compatible with

EliteBook 820 G3, EliteBook 840 G3, EliteBook 850 G3

UKCA

yes

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849333 HP 714657-001 Laptop PSU 65 W 19.5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.