• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 854056-002 Laptop PSU 90 W 19.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 854056-002 power supply & voltage converter 90 W black

  • Output power 90 W Input voltage 110 - 240 V Output voltage 19.5 V.
  • Purpose: Laptop AC-to-DC
  • 1 pieces(s)
  • Black
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

854056-002

for brands

HP

Output

3-pin

90 W

Input voltage

230 V

Input voltage

110-240 V

No. of outputs

1 x

Output voltage

19.5 V

Factory colour

Black

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857977 HP 854056-002 Laptop PSU 90 W 19.5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.