• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 875M7AA Laptop PSU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP poly studio X50/X70/USB-power supply without power cable

  • Power supply type: Inside
  • Input voltage 120 – 230 V Input frequency 50/60 Hz
  • Purpose: Video intercom system
  • 1 pieces(s)
  • Black
  • This text is machine translated.

Technical specifications

  • Suitable for: Poly Studio X50/X70
Product type

Laptop PSU

Type

875M7AA

Type

Inside

for brands

Multimedia Notebook

Output

USB

Input voltage

230 V

Input voltage

120-230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Compatible with

Poly Studio X50/X70

Pallet gross weight

357 kg

Quantity per pack

1 Stück(e)

Package weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849535 HP 875M7AA Laptop PSU

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.