• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 8B3Y2AA Laptop PSU 110 W 6.25 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP USB-C laptop charger (110 W)

  • Output power: 110 W Input frequency: 43 - 63 Hz Output voltage: 5V/9V/12V/15V/20V
  • Purpose: Laptop AC-to-DC
  • Energy protection properties: Overvoltage
  • 1 pieces(s)
  • Black

Technical specifications

  • OUTPUT VOLTAGE 5V/9V/12V/15V/20V
  • Suitable for: Supports an output of up to 100 W
Product type

Laptop PSU

Type

8B3Y2AA

for brands

Multimedia Notebook

Output

USB-C® plug

110 W

Input voltage

230 V

No. of outputs

1 x

Output current (max.) - rounded

6.25 A

Max. output current

6.25 A

Dim

(W x H x D) 136 x 22 x 60 mm

Width

136 mm

Height

22 mm

Weight

400 g

Factory colour

Black

Cable length

1.8 m

Cable length

1.8 m

Depth

60 mm

No. of USB ports

2 x

Type

AC adapters

Compatible with

Unterstützt eine Leistungsabgabe von bis zu 100 W

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Quantity per pack

1 Stück(e)

Power adapter included

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Package weight

130 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851559 HP 8B3Y2AA Laptop PSU 110 W 6.25 A

Description


One charger, two devices

Meet the high power requirements of your laptop with an advanced charging solution with over 100 W USB-C power and an additional 10 W USB-A connection for simultaneous charging of a telephone, tablet - or WAS - you still need to provide power.
[1]
Replace the original or have a spare part handy for home or office.

This text is machine translated.

Features

  • Productive all day with a fast, universal[1] Laptop charger with massive 110 W power. It is light and compact and thus an ideal travel companion, which also enables dynamic charging (5 V, 9 V, 15 V or 20 V) on the basis of the device requirements.
  • Use 100 W USB-C power and an additional 10 W USB-A connection for simultaneous charging of a telephone or tablet. Works on Windows, Mac, and Chrome platforms for maximum flexibility.
  • This laptop charger complies with the latest safety standard IEC 62368-1 and was tested according to strict industry standards. It has several fuse functions to protect you and your devices from power surges, overload, overcurrent and overheating. It uses 30% recycled household plastic[2] And is supplied in recyclable packing.[3]

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.