• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 8PZ88AV Laptop PSU 45 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 8PZ88AV power supply & voltage converter internal 45 W

  • Power supply type: Inside
  • Power output: 45 W Input voltage 100 - 240 V Input frequency 50/60 Hz
  • Purpose: Laptop AC-to-DC
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

8PZ88AV

Type

Inside

for brands

Multimedia Notebook

45 W

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Used at

Indoors

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857984 HP 8PZ88AV Laptop PSU 45 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.