• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 903XL Ink cartridge Original Yellow T6M11AE Ink

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 903XL Ink Yellow T6M11AE Original

  • Original HP brand cartridge for optimum print qualityHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

903XL

Manufacturer part #

T6M11AE

Compatible with

HP

Colour

Yellow

Page yield

750 Sides

Content

1 pc(s)

Factory colour

Black

Depth

23 mm

Height

113.5 mm

Width

106 mm

Replaces original item

T6M11AE

Supplies type

Ink

Weight

20 g

UKCA

yes

Operating temperature (T-T)

15 - 35 °C

Master (outer) cases per pallet

56 Stück(e)

Layers per pallet

8 Stück(e)

Master (outer) case gross weight

2.93 kg

Pallet gross weight

183.9 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Colour ink volume

8.5 ml

Master (outer) cases per pallet layer

7 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

3360 Stück(e)

Storage temperature (T-T)

5 - 45 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489366 HP 903XL Ink cartridge Original Yellow T6M11AE Ink

Description

The HP 903 XL Officejet ink cartridges with higher range delivers professional print quality with low cost per page. Print business documents and brochures in laser quality on a variety of different papers and other media. You will receive an powerful colors and deeper black on papers with the ColorLok® Logo. Take advantage of HP Planet Partners for easy recycling your ink cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)