• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 925141-850 Laptop PSU 230 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 925141-850 power supply & voltage converter inside 230 W black

  • Power supply type: Inside
  • 230 W power output
  • Purpose: Laptop AC-to-DC
  • Brand compatibility: HP
  • 1 pieces(s)
  • Black
  • This text is machine translated.

Technical specifications

  • Suitable for: HP Omen 17 An198ms
Product type

Laptop PSU

Type

925141-850

Type

Inside

for brands

HP

Compatible with

HP

Output

3-pin

230 W

Input voltage

230 V

No. of outputs

1 x

Weight

690 g

Factory colour

Black

Used at

Indoors

Compatible with

HP Omen 17 An198ms

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

726 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849348 HP 925141-850 Laptop PSU 230 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.