• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 934 Ink cartridge Original Black C2P19AE Ink

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 934 Ink Black C2P19AE Original

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

934

Manufacturer part #

C2P19AE

Compatible with

HP

Colour

Black

Ink volume

10 ml

Page yield

400 Sides

Content

1 pc(s)

Depth

23 mm

Height

113.5 mm

Width

106 mm

Replaces original item

C2P192P

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP

Weight

40 g

UKCA

yes

Operating temperature (T-T)

15 - 35 °C

Master (outer) cases per pallet

63 Stück(e)

Layers per pallet

9 Stück(e)

Master (outer) case gross weight

3.41 kg

Pallet gross weight

234.7 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Black ink cartridges quantity

1

Master (outer) cases per pallet layer

7 Stück(e)

Operating relative humidity (H-H)

5 - 80 %

Products per pallet

3780 Stück(e)

Storage temperature (T-T)

0 - 45 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1275839 HP 934 Ink cartridge Original Black C2P19AE Ink

Description

With the reliable results of the Original HP ink cartridges keep your company from the crowd. Specially designed ink cartridges prevent blockages and corrosion, together with the printer for professional results and minimize unnecessary Neudrucke.

Press pin-sharp black-outs, the water-repellent and dry up immediately. Select texts immediately without smudging. With ColorLok® papers that are designed for the office, you can achieve professional results, which for decades.

Stop wasting money for printing problems. Original HP pigmented ink offers an excellent price-performance ratio.

Replace Your Original HP ink cartridges quickly and easily. Select the correct ink cartridge for your requirements. Order ink cartridges quickly using HP SureSupply Express and benefit from free and easy recycling via the HP Planet Partners program.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)