• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 951XL Ink cartridge Original Cyan CN046AE Ink

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 951XL Ink Cyan CN046AE Original

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

951XL

Manufacturer part #

CN046AE

Compatible with

HP

Colour

Cyan

Page yield

1500 Sides

Content

1 pc(s)

Factory colour

Multicolour

Depth

126 mm

Height

25 mm

Width

114 mm

Replaces original item

CN046AE

Supplies type

Ink

Compatible with

HP

Weight

50 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Master (outer) cases per pallet

90 Stück(e)

Layers per pallet

10 Stück(e)

Master (outer) case gross weight

4.02 kg

Pallet gross weight

382 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

50 Stück(e)

Colour ink volume

24 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

9 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

4500 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

Security datasheet

Security datasheet 882442 HP 951XL Ink cartridge Original Cyan CN046AE Ink

Description

The HP 951XL Officejet ink cartridge cyan fulfils all your business printing requirements. It provides documents and brochures in laser quality, the waterproof and resistant to light. You can rely on colors in professional quality on HP. Press with cartridges which have been developed for environmental friendliness, and make use of HP Planet Partners for easy recycling your ink cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)