• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 953 Ink cartridge Original Black L0S58AE Ink

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 953 printer cartridge black L0S58AE Original

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

953

Manufacturer part #

L0S58AE

Compatible with

HP

Colour

Black

Ink volume

20 ml

Page yield

900 Sides

Content

1 pc(s)

Factory colour

Black

Depth

126 mm

Height

36 mm

Width

119 mm

Replaces original item

L0S58AE

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP

Weight

72 g

UKCA

not relevant

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

66 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

3.82 kg

Pallet gross weight

271.9 kg

Quantity per pack

1 Stück(e)

Pallet net weight

271.9 kg

Products per master (outer) case

40 Stück(e)

Black ink volume

20 ml

Black ink cartridges quantity

1

Pallet net length

120 cm

Pallet net width

123 cm

Pallet net height

80 cm

Master (outer) cases per pallet layer

11 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

2640 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436315 HP 953 Ink cartridge Original Black L0S58AE Ink

Description

The HP 953 Black Officejet ink cartridges deliver professional quality with low cost per page. Print business documents and brochures in laser quality, the waterproof and resistant to light. Press with cartridges which have been developed for environmental friendliness, and make use of HP Planet Partners for easy recycling your ink cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)