
Highlights & Details
HP 27-cr0007ng AMD Ryzen™ 5 7520U 68.6 cm (27") 1920 x 1080 pixels All-in-One PC 16 GB LPDDR5-SDRAM 512 GB SSD Windows 11 Home Wi-Fi 6 (802.11ax) white
- Daily all-in-one PC white 90 W
- AMD Ryzen™ 5 7520U 2.8 GHz Number of processor cores: 4
- 68.6 cm (27") Full HD 1920 x 1080 IPS
- 16 GB LPDDR5 SDRAM 5500 MHz
- 512 GB SSD
- AMD Radeon graphics
- Wi-Fi 6 (802.11ax) Ethernet/LAN 10,100,1000 Mbit/s Bluetooth 5.3
- Windows 11 Home
Technical specifications
- Processor generation: AMD Ryzen 7000 Series
- Memory Form factor:On-board
- SSD interface PCI Express
- SSD form factor M.2
- Optical Drive Type: No.
- HD camera type: HD
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI Version 1.4
- Product type: All-in-one PC
- Market Positioning: Daily
- Keyboard included: Yes
- Product type
All-in-one PC
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7520U
- Processor/type
7520U
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- CPU cache
4 MB
16 GB
- RAM type
LPDDR5-SDRAM
- Memory clock speed
5500 MHz
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
White
- Width
612.5 mm
- Height
516.8 mm
- Depth
186.3 mm
- Weight
6.42 kg
- PSU power
90 W
- Software included
25 GB Dropbox storage for 12 months
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
68.6 cm
- Image format
16:9
- Graphics card type
AMD Radeon Graphics
- Touchscreen (display)
No
- Memory capacity
512 GB
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
4 W
- Brightness
300 cd/m²
- Wi-Fi
Yes
- Number of speakers
2
- Anti-glare screen
yes
- Ethernet LAN
yes
- Colour gamut
99 %
- Number of storage drives installed
1
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in speaker(s)
yes
- NVMe
yes
- Mouse included
yes
- Introduction year
2023
- Package weight
11.9 kg
- Number of SSDs installed
1
- Built-in camera
yes
- AC adapter power
90 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839464 HP All-in-one PC AIO HP 27-cr0007ng RYZ5 7520U/16GB/512S 68.6 cm (27 inch) Full HD AMD Ryzen 5 7520U 4.3 GHz 16 GB RAM 5
Description
This slim HP 27" all-in-one desktop PC allows you to do more while consuming less resources. Responsible manufacturing using plastic that would otherwise enter the sea
[1]
And is EPEAT® Gold-registered and ENERGY STAR® certified
[2]
. With a powerful processor, expanded memory and improved multi-tasking functions, there is no longer any compromise in performance.
This text is machine translated.
Features
- AMD Ryzen™ 5 7520U (up to 4.3 GHz max. Boost clock, 4 MB L3 cache, 4 cores, 8 threads)
- Windows 11 Home
- Non-reflective FHD display (1920 x 1080) with 68.6 cm (27 inch) diagonal, IPS, 3-sided micro-edge, 300 nits, 99% sRGB
- AMD Radeon™ graphics unit
- 16 GB memory; 512 GB SSD storage
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















