
Highlights & Details
HP 27-cr0107ng Intel® Core™ i3-1315U 68.6 cm (27") 1920 x 1080 pixels All-in-One-PC 8 GB DDR4-SDRAM 512 GB SSD FreeDOS Wi-Fi 6 (802.11ax) white
- Daily all-in-one PC white 90 W
- Intel® Core™ i3-1315U Number of processor cores: 6
- 68.6 cm (27") Full HD 1920 x 1080 IPS
- 8 GB DDR4 SDRAM 3200 MHz 1 x 8 GB
- 512 GB SSD
- Intel® UHD graphics card
- 1280 x 720 pixel
- Wi-Fi 6 (802.11ax) Ethernet/LAN 10,100,1000 Mbit/s Bluetooth 5.4
- FreeDOS
Technical specifications
- Intel-core i3-13xxx processor
- Memory card slots: 2x SO-DIMM
- Memory form factor DIMM/SO-DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- HD camera type: HD
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI Version 1.4
- Country of origin: China, Thailand
- Product type: All-in-one PC
- Market Positioning: Daily
- Keyboard included: Yes
- Product type
All-in-one PC
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-1315U
- Processor/type
i3-1315U
- Processor cores (No.)
6 x
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
10 MB
8 GB
- RAM type
SO-DIMM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
White
- Width
612.5 mm
- Height
440.9 mm
- Depth
186.2 mm
- Weight
6.42 kg
- Operating system (Version)
FreeDOS
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
68.6 cm
- Image format
16:9
- Touchscreen (display)
No
- Memory capacity
512 GB
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
4 W
- Brightness
300 cd/m²
- Wi-Fi
Yes
- Numeric keypad
no
- Number of speakers
2
- Anti-glare screen
yes
- Camera resolution
1280 x 720 p
- Ethernet LAN
yes
- Colour gamut
99 %
- Number of storage drives installed
1
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- Built-in speaker(s)
yes
- NVMe
yes
- Privacy camera
yes
- Efficient cores
4
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Introduction year
2024
- Efficient-core Max Turbo Frequency
3.3 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Package weight
11.9 kg
- Number of SSDs installed
1
- Built-in camera
yes
- AC adapter power
90 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839566 HP All-in-one PC AIO HP 27-cr0107ng 27 i3-1315U/8GB/512S 68.6 cm (27 inch) Full HD Intel® Core™ i3 i3-1315U 4.5 GHz 8 GB
Description
. With powerful processor, generous memory and improved multi-tasking functions.
This text is machine translated.
Features
- Intel core i3-1315U (up to 4.5 GHz with Intel turbo boost technology, 10 MB L3 cache, 6 cores, 8 threads)
- FreeDOS
- Non-reflective FHD display (1920 x 1080) with 68.6 cm (27 inch) diagonal, IPS, 3-sided micro-edge, 300 nits, 99% sRGB
- Intel UHD graphics
- 8 GB DDR4-3200 MT/s (1 x 8 GB), 512 GB PCIe NVMe SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














