
Highlights & Details
HP EliteOne 840 G9 AiO 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) IPS Full HD 1920 x 1080 Pixel
- Intel® Core™ i5 i5-14500 14th Gen (Raptor Lake) 14 core(s) / max. 5.0 GHz
- RAM: 16 GB DDR5 RAM 4800 MHz
- 512 GB SSD
- Intel UHD graphics 770
- Windows® 11 Pro
Technical specifications
- Product type
All-in-one PC
- Model
EliteOne 840 G9
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14500
- Processor/type
i5-14500
- Processor generation
14th Gen (Raptor Lake)
- Processor cores (No.)
14 x
- CPU turbo clock speed (max.)
5.0 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
1.9 GHz
- CPU efficiency core boost clock
3.7 GHz
- CPU performance core base clock speed
2.6 GHz
- CPU performance core boost clock
5.0 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 770
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
DisplayPort
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
Silver
- Width
539.6 mm
- Height
558.1 mm
- Depth
238 mm
- Weight
9.26 kg
- Features
Built-in speakers
Memory card reader
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165089 HP All-in-one PC EliteOne 840 G9 AiO 60.5 cm (23.8 inch) Full HD Intel® Core™ i5 i5-14500 5.0 GHz 16 GB RAM 512 GB SSD I
Description
The HP EliteOne 840 AiO enables your team top performance and inspires not only the users, but also the IT. With a compact design, an up-to-date Intel® processor, and new premium collaboration tools, HP Presence makes it ready for your most demanding projects and virtual conferences.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















