

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
All-in-one PC
ProStudio 4 All-in-One G1i 23.8 inch Desktop AI PC
60.5 cm
23.8 inch
16:9
LED display
IPS
Anti-glare
Low Blue Light technology
75 Hz
1920 x 1080 Pixel
Full HD
Intel® Core™ Ultra 7 (Series 2)
Intel® Core™ Ultra 7 (Series 2) 265T
265T
20 x
1.5 GHz
5.3 GHz
30 MB
16 GB
DDR5 RAM
5600 MHz
2
64 GB
Yes
Intel
Intel graphics – up to 8 TIPS
512 GB
SSD
512 GB
M.2 PCIe NVMe
0 GB
0 GB
Flash
w/o hard drive
5.3
German, QWERTZ
1 x
2 x
2 x
2 x
2 x
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
HDMI® input
HDMI® output
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Multicolour
53.96 cm
31.94 cm
5.25 cm
6.3 kg
240 W
Kensington lock
Built-in speakers
Built-in microphone
Windows® 11 Pro
24 inch - 29 inch
60.5 cm (23.8 inch)
yes
User & Safety Instructions 3438776 HP All-in-one PC Pro Studio 4 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 7 (Series 2) 265T 5.3 GHz 16 GB RAM 512 GB
The necessary accessories are required to use the article as described.