• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 18280 Car door edge protectors Universal

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.18)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door-edge guard strip

  • Prevents damage to paintwork

Technical specifications

Factory colour

Black

Product type

Car door edge protectors

Compatible with

Universal

Compatible with

Universal

Dim

(L x W x H) 67 cm x 6 mm x 8 mm

Content

2 pc(s)

Width

6 mm

Height

8 mm

Length

67 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855262 HP Autozubehör 18280 Car door edge protectors Universal

Description

The self-adhesive protectors are conveniently placed above the edge of the door. It will prevent damage to the vehicle's paintwork on collision and also from the resulting rust formation. The flexible material is adaptable to every door form,is weather-proof,easy to cut and suited to car wash.

More interesting products

(*All information is plus legal VAT)