• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 18322 Wall pad set Universal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 152.82)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall protection set felt

  • Fully self-adhesive
  • Can be cut to size
  • Extremely high wear resistance

Technical specifications

Factory colour

Black

Product type

Wall pad set

Compatible with

Universal

Compatible with

Universal

Dim

(L x W x H) 56 x 15 x 0.5 cm

Content

1 Pair

Width

15 cm

Height

0.5 cm

Length

56 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462404 HP Autozubehör 18322 Wall pad set Universal

Description

Universal. Can be used as a protection for doors and bumper bars in the car, as shock absorbers in skiboxen or as impact protection for walls.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)