• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 18325 Wall pad set Universal

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

28 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 91.96)
€ 31.99
-28 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Wall protection set

  • Universal, self-adhesive, washable
  • Can be used as a protection for doors and bumper bars in the car, as shock absorbers in skiboxen or as impact protection for walls
  • Material PU-foam - extra strong quality
  • Dimensions 50 x 25 x 2.5 cm
  • Content 2 pieces = Set

Technical specifications

Factory colour

Black

Yellow

Product type

Wall pad set

Compatible with

Universal

Compatible with

Universal

Dim

(L x W x H) 50 x 25 x 2.5 cm

Content

2 pc(s)

Width

25 cm

Height

2.5 cm

Length

50 cm

Type

Thick

Weight

0.34 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753166 HP Autozubehör 18325 Wall pad set Universal

Description

Universal, self-adhesive, washable · Can be used as a protection for doors and bumper bars in the car, as shock absorbers in skiboxen or as impact protection for walls · Material PU-foam - extra strong quality · Dimensions 50 x 25 x 2.5 cm · Content 2 pieces = Set

This text is machine translated.

Scope of delivery

  • Two pieces of wall protection

More interesting products

(*All information is plus legal VAT)