• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 23448 Wall pad set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.50)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car door protector 200x20cm

  • High damping properties
  • Protects against bumps and scratches
  • Material PVEA

Technical specifications

Product type

Wall pad set

Dim

(L x W x H) 2 m x 20 cm x 0.4 cm

Content

1 pc(s)

Width

20 cm

Height

0.4 cm

Length

2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970243 APA 23448 Wall pad set

Description

The car door protective pad from APA is perfectly suitable for all wall surfaces, which are particularly often and strongly stressed. The damping-strong material protects your vehicle doors effectively against bumps and scratches. The self-adhesive material makes it easy to attach the product.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)