
Highlights & Details
HP Autozubehör N/A
- With side compartments
- removable charging protection
Technical specifications
- Dim
(L x W x H) 850 x 950 x 360 mm
- Factory colour
Black
- Features
Hook-and-loop fastener
- Content
1 pc(s)
- Material
Polyamide
- Compatible with
Universal
- Compatible with
Universal
- Width
950 mm
- Height
360 mm
- Length
850 mm
- UKCA
yes
- Product type
Boot liner
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 855519 HP Autozubehör 19.232 Boot liner Compatible with (car model) Universal Polyamide (L x W x H) 850 x 950 x 360 mm Black
Information
Information 855519 HP Autozubehör 19.232 Boot liner Compatible with (car model) Universal Polyamide (L x W x H) 850 x 950 x 360 mm Black
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 63.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















