• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 20285 Wet/dry car vacuum cleaner 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wet and dry vacuum cleaner

  • Output 90 W
  • Water column 500 mm
  • Dust Tank contents 4.5 l

Technical specifications

Dim

(L x W x H) 22 x 21 x 26 cm

Product type

Wet/dry car vacuum cleaner

Operating voltage

12 V

Factory colour

Red

Weight

1.5 kg

Width

21 cm

Height

26 cm

Length

22 cm

Features

Car charger

Current consumption

90 W

Power supply (LOV)

+ car connector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753214 HP Autozubehör 20285 Wet/dry car vacuum cleaner 12 V

User & Safety Instructions 753214 HP Autozubehör 20285 Wet/dry car vacuum cleaner 12 V

Description

A powerful vacuum cleaner for cars, caravans, with adapter for pumping off air mattresses, rubber boats, etc.

This text is machine translated.

Features

  • Water column 500 mm
  • 4.50 m connection cable with cigarette lighter plug
  • Dust Tank contents 4.5 l.

Scope of delivery

  • Wet and dry vacuum cleaner
  • 1 m suction tube
  • Crevice tool
  • Floor nozzle with brush attachment.

More interesting products

(*All information is plus legal VAT)