• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 2218520/18.806 Trim Chrome (L x W) 8 m x 6 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.12)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Moulding

  • Weatherproof
  • Wash proof
  • Lightfast - no fading

Technical specifications

Factory colour

Chrome

Product type

Trim

Content

1 pc(s)

Tread depth

2 mm

Dim

(L x W) 8 m x 6 mm

Width

6 mm

Length

8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 853803 HP Autozubehör 2218520/18.806 Trim Chrome (L x W) 8 m x 6 mm

Description

Improve the looks of your car. Perfection in individual styling. The mouldings are made of highly flexible plastic attached by adhesive quality.

More interesting products

(*All information is plus legal VAT)