• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 25222 Ball head (Ø x H) 30 mm x 23 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round knobs for retrofitting your trailer

  • For securing loadsIdeal for anchoring tensioning ropes and netsSuitable for rubber tensioning ropes of ø 5-8 mm

Technical specifications

Dim

(Ø x H) 30 mm x 23 mm

Product type

Ball head

Type

Suitable for rubber tensioning ropes of ø 5-8 mm

Factory colour

Black

Weight

230 g

Content

1 Set

Material

Plastic

Width

35 mm

Height

23 mm

Length

35 mm

(Ø)

30 mm

Base diameter

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523763 HP Autozubehör 25222 Ball head (Ø x H) 30 mm x 23 mm

Description

With these round knobs you can quickly retrofit your trailer. Simply attach the knobs to the hanger using the supplied screws. The sturdy round knobs are ideal for securing cargo with tarpaulins and rubber tensioning ropes. This allows you to attach the tensioning ropes or the trailer network to the trailer's on-board wall. Suitable for rubber tensioning ropes of ø 5-8 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)