• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 71218 Echt Leder Fensterschwamm Chamois leather sponge 1 pc(s) (W x H x D) 120 x 40 x 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fensterleder-Schwamm

  • Echt Schafleder

Technical specifications

Product type

Chamois leather sponge

Dim

(W x H x D) 120 x 40 x 80 mm

Content

1 pc(s)

Width

120 mm

Height

40 mm

Depth

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841434 HP Autozubehör 71218 Echt Leder Fensterschwamm Chamois leather sponge 1 pc(s) (W x H x D) 120 x 40 x 80 mm

Description

Klarsicht-Schwamm aus hochwertigen Naturleder für streifenfreien Glanz auf Scheiben und Spiegeln, doppelseitig verwendbar.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)