• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 82114 Wheel tree cover (L x W x H) 33 x 21 x 2.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Autozubehör 82114 Wheel tree cover (L x W x H) 33 x 21 x 2.5 cm

  • Robust protective sleeve made of washable nylon with hook and loop fastener
  • For tire stack of up to 138 cm height and a tire width up to 295 mm.

Technical specifications

  • Maximum Tire Diameter 65 cm
Dim

(L x W x H) 33 x 21 x 2.5 cm

Product type

Wheel tree cover

Weight

0.125 kg

Content

1 pc(s)

Material (details)

Nylon

Width

21 cm

Height

2.5 cm

Length

33 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753204 HP Autozubehör 82114 Wheel tree cover (L x W x H) 33 x 21 x 2.5 cm

Description

Robust protective sleeve made of washable nylon with hook and loop fastener · For tire stack of up to 138 cm height and a tire width up to 295 mm.

This text is machine translated.

Scope of delivery

  • Cover for rim tree

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98€ 21.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)